
TPS43000PW | |
---|---|
DigiKey Part Number | 296-12403-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS43000PW |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS43000PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Buck-Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 9V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | 90%, 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.02000 | $8.02 |
10 | $6.20700 | $62.07 |
90 | $5.28978 | $476.08 |
180 | $5.09950 | $917.91 |
270 | $5.00419 | $1,351.13 |
540 | $4.86446 | $2,626.81 |
1,080 | $4.74945 | $5,129.41 |