
TPS51604QDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-40770-2-ND - Tape & Reel (TR) 296-40770-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS51604QDSGRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51604QDSGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.6V, 2.65V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 30ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹498.55000 | ₹498.55 |
| 10 | ₹381.03800 | ₹3,810.38 |
| 25 | ₹351.57200 | ₹8,789.30 |
| 100 | ₹319.16210 | ₹31,916.21 |
| 250 | ₹303.71552 | ₹75,928.88 |
| 500 | ₹294.40626 | ₹1,47,203.13 |
| 1,000 | ₹286.74357 | ₹2,86,743.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹277.27929 | ₹8,31,837.87 |