
TPS53820RWZT | |
|---|---|
DigiKey Part Number | 296-TPS53820RWZTTR-ND - Tape & Reel (TR) 296-TPS53820RWZTCT-ND - Cut Tape (CT) 296-TPS53820RWZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53820RWZT |
Description | IC REG BUCK ADJ 5.5A 35VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 5.5A 35-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS53820RWZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 800kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-VQFN-HR (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,194.64000 | ₹1,194.64 |
| 10 | ₹939.50100 | ₹9,395.01 |
| 25 | ₹875.83640 | ₹21,895.91 |
| 100 | ₹805.84460 | ₹80,584.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹772.48212 | ₹1,93,120.53 |
| 500 | ₹752.37258 | ₹3,76,186.29 |
| 750 | ₹742.30601 | ₹5,56,729.51 |
| 1,250 | ₹731.14705 | ₹9,13,933.81 |