Buck Switching Regulator IC Positive 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP

TPS54672PWPR

DigiKey Part Number
296-26999-2-ND - Tape & Reel (TR)
296-26999-1-ND - Cut Tape (CT)
296-26999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54672PWPR
Description
IC REG BUCK 6A 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS54672PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,080
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹807.92000₹807.92
10₹627.04900₹6,270.49
25₹581.89080₹14,547.27
100₹532.28780₹53,228.78
250₹508.63528₹1,27,158.82
500₹494.38528₹2,47,192.64
1,000₹482.65316₹4,82,653.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹472.99816₹9,45,996.32
Manufacturers Standard Package

Other Suppliers on DigiKey

75,544In Stock
Ships from Rochester Electronics, LLC