Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS56C215RNNR

DigiKey Part Number
296-47888-2-ND - Tape & Reel (TR)
296-47888-1-ND - Cut Tape (CT)
296-47888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS56C215RNNR
Description
IC REG BUCK ADJ 12A 18VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS56C215RNNR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz, 800kHz, 1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
18-VQFN-HR (3.5x3.5)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS56C215RNNTTexas Instruments974296-44046-1-ND₹437.97000Parametric Equivalent
RTQ2822AGQVFRichtek USA Inc.9071028-RTQ2822AGQVFCT-ND₹374.61000Parametric Equivalent
In-Stock: 1,082
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹308.45000₹308.45
10₹231.28800₹2,312.88
25₹212.01680₹5,300.42
100₹190.85420₹19,085.42
250₹180.75104₹45,187.76
500₹178.21822₹89,109.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹163.46688₹4,90,400.64
Manufacturers Standard Package