
TPS57112CQRTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS57112CQRTERQ1TR-ND - Tape & Reel (TR) 296-TPS57112CQRTERQ1CT-ND - Cut Tape (CT) 296-TPS57112CQRTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS57112CQRTERQ1 |
Description | IC REG BUCK ADJ 2A 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS57112CQRTERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹208.74000 | ₹208.74 |
| 10 | ₹154.68900 | ₹1,546.89 |
| 25 | ₹141.12080 | ₹3,528.02 |
| 100 | ₹126.22040 | ₹12,622.04 |
| 250 | ₹119.11780 | ₹29,779.45 |
| 500 | ₹114.83498 | ₹57,417.49 |
| 1,000 | ₹111.30975 | ₹1,11,309.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹106.95641 | ₹3,20,869.23 |
| 6,000 | ₹104.82602 | ₹6,28,956.12 |


