
TPS61010DGS | |
|---|---|
DigiKey Part Number | 296-10969-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS61010DGS |
Description | IC REG BOOST ADJ 1.07A 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.07A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61010DGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹571.23000 | ₹571.23 |
| 10 | ₹438.25400 | ₹4,382.54 |
| 80 | ₹373.48950 | ₹29,879.16 |
| 160 | ₹359.03981 | ₹57,446.37 |
| 320 | ₹347.13825 | ₹1,11,084.24 |
| 560 | ₹339.08721 | ₹1,89,888.84 |
| 1,040 | ₹331.53787 | ₹3,44,799.38 |
| 2,560 | ₹322.65143 | ₹8,25,987.66 |
