
TPS61050YZGT | |
|---|---|
DigiKey Part Number | 296-21682-2-ND - Tape & Reel (TR) 296-21682-1-ND - Cut Tape (CT) 296-21682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61050YZGT |
Description | IC LED DRV RGLTR PWM 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Flash) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61050YZGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 1.2A (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹98.49800 | ₹984.98 |
| 25 | ₹89.30960 | ₹2,232.74 |
| 100 | ₹79.23610 | ₹7,923.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹74.44072 | ₹18,610.18 |
| 500 | ₹71.54634 | ₹35,773.17 |
| 750 | ₹70.09700 | ₹52,572.75 |
| 1,250 | ₹68.49097 | ₹85,613.71 |
| 1,750 | ₹67.55239 | ₹1,18,216.68 |
| 2,500 | ₹66.64961 | ₹1,66,624.02 |
| 6,250 | ₹64.70627 | ₹4,04,414.19 |
| 12,500 | ₹63.53489 | ₹7,94,186.12 |