
TPS61165TDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-36816-2-ND - Tape & Reel (TR) 296-36816-1-ND - Cut Tape (CT) 296-36816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61165TDBVRQ1 |
Description | IC LED DRV RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61165TDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 3V ~ 38V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹252.53000 | ₹252.53 |
| 10 | ₹188.42200 | ₹1,884.22 |
| 25 | ₹172.31960 | ₹4,307.99 |
| 100 | ₹154.67010 | ₹15,467.01 |
| 250 | ₹146.24240 | ₹36,560.60 |
| 500 | ₹141.16188 | ₹70,580.94 |
| 1,000 | ₹136.98156 | ₹1,36,981.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹131.81750 | ₹3,95,452.50 |
| 6,000 | ₹129.29107 | ₹7,75,746.42 |








