20 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61177ARGRR

DigiKey Part Number
296-52003-2-ND - Tape & Reel (TR)
296-52003-1-ND - Cut Tape (CT)
296-52003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61177ARGRR
Description
IC LED DRV RGLTR PWM 30MA 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS61177ARGRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
24V
Voltage - Output
4.5V ~ 39V
Current - Output / Channel
30mA
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,459
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹205.37000₹205.37
10₹152.60800₹1,526.08
25₹139.29520₹3,482.38
100₹124.67160₹12,467.16
250₹117.69972₹29,424.93
500₹113.49504₹56,747.52
1,000₹110.03567₹1,10,035.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹105.76104₹3,17,283.12
6,000₹103.67020₹6,22,021.20
Manufacturers Standard Package

Other Suppliers on DigiKey

1,785In Stock
Ships from Rochester Electronics, LLC