
TPS61222MDCKTEP | |
|---|---|
DigiKey Part Number | 296-34978-1-ND - Cut Tape (CT) 296-34978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61222MDCKTEP |
Description | IC REG BOOST 5V 200MA SC70-6 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61222MDCKTEP Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SC-70-6 |
Voltage - Input (Min) 0.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹465.93000 | ₹465.93 |
| 10 | ₹354.48000 | ₹3,544.80 |
| 25 | ₹326.63560 | ₹8,165.89 |
| 100 | ₹296.06120 | ₹29,606.12 |