
TPS61281DYFFT | |
|---|---|
DigiKey Part Number | 296-50825-2-ND - Tape & Reel (TR) 296-50825-1-ND - Cut Tape (CT) 296-50825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61281DYFFT |
Description | IC REG BOOST PROG 3A 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.15V 1 Output 3A (Switch) 16-UFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.67x1.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.01000 | ₹164.01 |
| 10 | ₹120.58300 | ₹1,205.83 |
| 25 | ₹109.62400 | ₹2,740.60 |
| 100 | ₹97.63100 | ₹9,763.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹88.45774 | ₹44,228.87 |









