Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 3.2A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62134ARGTT

DigiKey Part Number
296-TPS62134ARGTTTR-ND - Tape & Reel (TR)
296-TPS62134ARGTTCT-ND - Cut Tape (CT)
296-TPS62134ARGTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62134ARGTT
Description
IC REG BUCK PROG 3.2A 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 3.2A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62134ARGTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
0.98V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹234.83000₹234.83
10₹174.53700₹1,745.37
25₹159.53440₹3,988.36
100₹142.97530₹14,297.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹135.08616₹33,771.54
Manufacturers Standard Package

Other Suppliers on DigiKey

1,250In Stock
Ships from Rochester Electronics, LLC