
TPS62134DRGTR | |
|---|---|
DigiKey Part Number | 296-40836-2-ND - Tape & Reel (TR) 296-40836-1-ND - Cut Tape (CT) 296-40836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62134DRGTR |
Description | IC REG BUCK PROG 3.2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 3.2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62134DRGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹196.62000 | ₹196.62 |
| 10 | ₹145.55700 | ₹1,455.57 |
| 25 | ₹132.73400 | ₹3,318.35 |
| 100 | ₹118.59780 | ₹11,859.78 |
| 250 | ₹111.85676 | ₹27,964.19 |
| 500 | ₹107.79384 | ₹53,896.92 |
| 1,000 | ₹104.44939 | ₹1,04,449.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹100.31784 | ₹3,00,953.52 |
| 6,000 | ₹98.29632 | ₹5,89,777.92 |
| 9,000 | ₹97.28339 | ₹8,75,550.51 |