
TPS62134DRGTT | |
|---|---|
DigiKey Part Number | 296-TPS62134DRGTTTR-ND - Tape & Reel (TR) 296-TPS62134DRGTTCT-ND - Cut Tape (CT) 296-TPS62134DRGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62134DRGTT |
Description | IC REG BUCK PROG 3.2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 3.2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62134DRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹234.83000 | ₹234.83 |
| 10 | ₹174.53700 | ₹1,745.37 |
| 25 | ₹159.53440 | ₹3,988.36 |
| 100 | ₹142.97530 | ₹14,297.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹131.27300 | ₹32,818.25 |