
TPS62311YZDT | |
|---|---|
DigiKey Part Number | TPS62311YZDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62311YZDT |
Description | IC REG BUCK 1.5V 500MA 8DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 500mA 8-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62311YZDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹153.70472 | ₹38,426.18 |
| 500 | ₹148.41176 | ₹74,205.88 |
| 750 | ₹145.76029 | ₹1,09,320.22 |
| 1,250 | ₹142.82358 | ₹1,78,529.47 |
| 1,750 | ₹141.10650 | ₹2,46,936.38 |
| 2,500 | ₹139.45508 | ₹3,48,637.70 |
| 6,250 | ₹135.89933 | ₹8,49,370.81 |