
TPS62442EVM-122 | |
|---|---|
DigiKey Part Number | 296-TPS62442EVM-122-ND |
Manufacturer | |
Manufacturer Product Number | TPS62442EVM-122 |
Description | EVAL BOARD FOR TPS62442Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62442-Q1 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 1.8V | |
Current - Output | 2A, 2A | |
Voltage - Input | 2.7V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.25MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS62442-Q1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,770.67000 | ₹8,770.67 |
| 10 | ₹7,326.19000 | ₹73,261.90 |
| 25 | ₹6,965.50440 | ₹1,74,137.61 |
| 100 | ₹6,569.22160 | ₹6,56,922.16 |