
TPS8268120SIPT | |
|---|---|
DigiKey Part Number | 296-42290-2-ND - Tape & Reel (TR) 296-42290-1-ND - Cut Tape (CT) 296-42290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS8268120SIPT |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.6A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS8268120SIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Size / Dimension | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | |
Supplier Device Package | 9-USIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹362.49000 | ₹362.49 |
| 10 | ₹273.40800 | ₹2,734.08 |
| 25 | ₹251.30400 | ₹6,282.60 |
| 100 | ₹226.92650 | ₹22,692.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹215.30812 | ₹53,827.03 |
| 500 | ₹208.30798 | ₹1,04,153.99 |
| 750 | ₹204.80047 | ₹1,53,600.35 |
| 1,250 | ₹200.91498 | ₹2,51,143.73 |
| 1,750 | ₹198.64326 | ₹3,47,625.71 |
| 2,500 | ₹196.45920 | ₹4,91,148.00 |
