
TPS562243DRLR | |
|---|---|
DigiKey Part Number | 296-TPS562243DRLRTR-ND - Tape & Reel (TR) 296-TPS562243DRLRCT-ND - Cut Tape (CT) 296-TPS562243DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562243DRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562243DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 1.28MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹19.47600 | ₹194.76 |
| 25 | ₹17.29520 | ₹432.38 |
| 100 | ₹14.87250 | ₹1,487.25 |
| 250 | ₹13.71696 | ₹3,429.24 |
| 500 | ₹13.01994 | ₹6,509.97 |
| 1,000 | ₹12.44685 | ₹12,446.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.58512 | ₹46,340.48 |
| 8,000 | ₹11.26491 | ₹90,119.28 |
| 12,000 | ₹11.10459 | ₹1,33,255.08 |
| 20,000 | ₹10.92694 | ₹2,18,538.80 |
| 28,000 | ₹10.82315 | ₹3,03,048.20 |
| 40,000 | ₹10.72329 | ₹4,28,931.60 |





