
TPS63050YFFT | |
|---|---|
DigiKey Part Number | 296-37935-2-ND - Tape & Reel (TR) 296-37935-1-ND - Cut Tape (CT) 296-37935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63050YFFT |
Description | IC REG BCK BST ADJ 500MA 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63050YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹231.10000 | ₹231.10 |
| 10 | ₹171.83500 | ₹1,718.35 |
| 25 | ₹156.99960 | ₹3,924.99 |
| 100 | ₹140.69220 | ₹14,069.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹132.90932 | ₹33,227.33 |
| 500 | ₹128.21648 | ₹64,108.24 |
| 750 | ₹125.86820 | ₹94,401.15 |
| 1,250 | ₹123.26421 | ₹1,54,080.26 |
| 1,750 | ₹121.74298 | ₹2,13,050.21 |
| 2,500 | ₹120.27927 | ₹3,00,698.17 |
| 6,250 | ₹117.12884 | ₹7,32,055.25 |

