
TPS63900DSKR | |
|---|---|
DigiKey Part Number | 296-TPS63900DSKRTR-ND - Tape & Reel (TR) 296-TPS63900DSKRCT-ND - Cut Tape (CT) 296-TPS63900DSKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63900DSKR |
Description | IC REG BUCK BST PROG 400MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 1.8V 1 Output 400mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63900DSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹227.37000 | ₹227.37 |
| 10 | ₹169.13300 | ₹1,691.33 |
| 25 | ₹154.50240 | ₹3,862.56 |
| 100 | ₹138.39980 | ₹13,839.98 |
| 250 | ₹130.72504 | ₹32,681.26 |
| 500 | ₹126.09930 | ₹63,049.65 |
| 1,000 | ₹122.29078 | ₹1,22,290.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹117.58706 | ₹3,52,761.18 |
| 6,000 | ₹115.28599 | ₹6,91,715.94 |









