
TPS650242RHBT | |
|---|---|
DigiKey Part Number | 296-22477-2-ND - Tape & Reel (TR) 296-22477-1-ND - Cut Tape (CT) 296-22477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650242RHBT |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650242RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹684.92000 | ₹684.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹426.59804 | ₹1,06,649.51 |
| 500 | ₹414.27140 | ₹2,07,135.70 |
| 750 | ₹408.09752 | ₹3,06,073.14 |
| 1,250 | ₹401.25668 | ₹5,01,570.85 |
| 1,750 | ₹397.25671 | ₹6,95,199.24 |