Mobile/OMAP™ PMIC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650531RGET

DigiKey Part Number
296-TPS650531RGETTR-ND - Tape & Reel (TR)
296-TPS650531RGETCT-ND - Cut Tape (CT)
296-TPS650531RGETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS650531RGET
Description
IC PMU 5CH CONV/LDO REG 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mobile/OMAP™ PMIC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS650531RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Mobile/OMAP™
Current - Supply
-
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹536.75000₹536.75
10₹410.67100₹4,106.71
25₹379.26720₹9,481.68
100₹344.70430₹34,470.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹328.23464₹82,058.66
500₹318.30846₹1,59,154.23
750₹313.33481₹2,35,001.11
1,250₹307.82690₹3,84,783.62
1,750₹304.60799₹5,33,063.98
2,500₹301.51150₹7,53,778.75
Manufacturers Standard Package