
TPS65148RHBR | |
|---|---|
DigiKey Part Number | 296-24563-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65148RHBR |
Description | IC REG CONV TFT LCD 2OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65148RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 6V | |
Number of Outputs | 2 | |
Voltage - Output | 7V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹144.49975 | ₹4,33,499.25 |
| 6,000 | ₹141.80211 | ₹8,50,812.66 |