
TPS65252RHDT | |
|---|---|
DigiKey Part Number | 296-28212-2-ND - Tape & Reel (TR) 296-28212-1-ND - Cut Tape (CT) 296-28212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65252RHDT |
Description | IC REG BUCK ADJ 3A/2A DL 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A, 2A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65252RHDT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 28-VQFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹488.62000 | ₹488.62 |
| 10 | ₹372.46400 | ₹3,724.64 |
| 25 | ₹343.41160 | ₹8,585.29 |
| 100 | ₹311.42940 | ₹31,142.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹296.18300 | ₹74,045.75 |
| 500 | ₹286.99474 | ₹1,43,497.37 |
| 750 | ₹282.39336 | ₹2,11,795.02 |
| 1,250 | ₹277.29612 | ₹3,46,620.15 |
| 1,750 | ₹274.31609 | ₹4,80,053.16 |
| 2,500 | ₹271.45049 | ₹6,78,626.22 |