- Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP
32-TSSOP

TPS65381QDAPRQ1

DigiKey Part Number
296-TPS65381QDAPRQ1TR-ND - Tape & Reel (TR)
296-TPS65381QDAPRQ1CT-ND - Cut Tape (CT)
296-TPS65381QDAPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65381QDAPRQ1
Description
IC REG AUTOMOTIVE 5OUT 32HTSSOP
Customer Reference
Detailed Description
- Industrial Safety Voltage Regulator IC 5 Output 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65381QDAPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Industrial Safety
Voltage - Input
4.5V ~ 36V
Number of Outputs
5
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Supplier Device Package
32-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,106
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹790.22000₹790.22
10₹613.16400₹6,131.64
25₹568.88200₹14,222.05
100₹520.20150₹52,020.15
250₹496.99448₹1,24,248.62
500₹483.01286₹2,41,506.43
1,000₹471.50345₹4,71,503.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹462.03250₹9,24,065.00
Manufacturers Standard Package