
TPS65562RGTR | |
|---|---|
DigiKey Part Number | 296-22478-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65562RGTR |
Description | IC PHOT FLSH CHRG/IGBT DVR 16QFN |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65562RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 1.3mA | |
Voltage - Supply | 2.7V ~ 4V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |