Parametric Equivalent



TPS73410DDCT | |
|---|---|
DigiKey Part Number | TPS73410DDCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73410DDCT |
Description | IC REG LINEAR 1V 250MA SOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS73410DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
