120-BGA Microstar Junior_4205324-5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS658640ZQZR

DigiKey Part Number
TPS658640ZQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS658640ZQZR
Description
IC APMU DCDC LDO ADC 120BGA
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 120-BGA Microstar Junior (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS658640ZQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
120-VFBGA
Supplier Device Package
120-BGA Microstar Junior (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

25,000In Stock
Ships from Rochester Electronics, LLC