
TPS65986ABZQZR | |
|---|---|
DigiKey Part Number | 296-43262-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65986ABZQZR |
Description | IC PD CTLR USB TYPE-C 96BGA |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 96-BGA Microstar Junior (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65986ABZQZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-VFBGA | |
Supplier Device Package | 96-BGA Microstar Junior (6x6) | |
Base Product Number |