TPS82085SILT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS82085SILT
8-uSIP

TPS82085SILR

DigiKey Part Number
296-44401-2-ND - Tape & Reel (TR)
296-44401-1-ND - Cut Tape (CT)
296-44401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS82085SILR
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 2.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS82085SILR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C (TJ)
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
8-LDFN Exposed Pad
Size / Dimension
0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm)
Supplier Device Package
8-uSIP (3x2.8)
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,737
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹343.42000₹343.42
10₹259.29800₹2,592.98
25₹238.28480₹5,957.12
100₹215.16790₹21,516.79
250₹204.14460₹51,036.15
500₹197.49974₹98,749.87
1,000₹192.02981₹1,92,029.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹185.27463₹5,55,823.89
Manufacturers Standard Package