


TPS72009YZUR | |
|---|---|
DigiKey Part Number | 296-35474-2-ND - Tape & Reel (TR) 296-35474-1-ND - Cut Tape (CT) 296-35474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72009YZUR |
Description | IC REG LINEAR 0.9V 350MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 5-DSBGA (0.96x1.33) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72009YZUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 38 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 85dB ~ 50dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (0.96x1.33) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹71.28700 | ₹712.87 |
| 25 | ₹64.37280 | ₹1,609.32 |
| 100 | ₹56.76890 | ₹5,676.89 |
| 250 | ₹53.14584 | ₹13,286.46 |
| 500 | ₹50.96156 | ₹25,480.78 |
| 1,000 | ₹49.16493 | ₹49,164.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹43.63279 | ₹1,30,898.37 |
| 6,000 | ₹42.61008 | ₹2,55,660.48 |
| 9,000 | ₹42.09812 | ₹3,78,883.08 |
| 15,000 | ₹41.53058 | ₹6,22,958.70 |
| 21,000 | ₹41.19886 | ₹8,65,176.06 |

