


TPS72010DRVT | |
|---|---|
DigiKey Part Number | 296-25806-2-ND - Tape & Reel (TR) 296-25806-1-ND - Cut Tape (CT) 296-25806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72010DRVT |
Description | IC REG LINEAR 1V 350MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72010DRVT Models |
Category | Current - Quiescent (Iq) 38 µA |
Mfr | Current - Supply (Max) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 4.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.2V @ 350mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.66000 | ₹143.66 |
| 10 | ₹104.71700 | ₹1,047.17 |
| 25 | ₹95.00160 | ₹2,375.04 |
| 100 | ₹84.30290 | ₹8,430.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹79.21452 | ₹19,803.63 |
| 500 | ₹76.14670 | ₹38,073.35 |
| 750 | ₹74.60872 | ₹55,956.54 |
| 1,250 | ₹72.90502 | ₹91,131.27 |
| 1,750 | ₹71.90915 | ₹1,25,841.01 |
| 2,500 | ₹70.95130 | ₹1,77,378.25 |

