


TPS73410DDCR | |
|---|---|
DigiKey Part Number | 2156-TPS73410DDCR-ND |
Manufacturer | |
Manufacturer Product Number | TPS73410DDCR |
Description | IC REG LINEAR 1V 250MA SOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS73410DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Bulk: | 102000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 351 | ₹80.13997 | ₹28,129.13 |