MFR Recommended



TPS78001DDCRG4 | |
|---|---|
DigiKey Part Number | TPS78001DDCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS78001DDCRG4 |
Description | IC REG LINEAR POS ADJ SOT23 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78001DDCRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 5 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹44.27049 | ₹1,32,811.47 |
| 6,000 | ₹43.23551 | ₹2,59,413.06 |
| 9,000 | ₹42.71698 | ₹3,84,452.82 |
| 15,000 | ₹42.14281 | ₹6,32,142.15 |
| 21,000 | ₹41.80737 | ₹8,77,954.77 |

