



TPS73HD318PWP | |
|---|---|
DigiKey Part Number | 296-2667-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS73HD318PWP |
Description | IC REG LINEAR 1.8/3.3V 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 750mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS73HD318PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.8V @ 750mA | |
Current - Output | ||
Current - Quiescent (Iq) | 415 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 51dB ~ 49dB (120Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,429.47000 | ₹1,429.47 |
| 10 | ₹1,130.81200 | ₹11,308.12 |
| 50 | ₹1,011.32900 | ₹50,566.45 |
| 100 | ₹974.34350 | ₹97,434.35 |
| 250 | ₹935.29296 | ₹2,33,823.24 |
| 500 | ₹911.75978 | ₹4,55,879.89 |
| 1,000 | ₹892.39014 | ₹8,92,390.14 |