OPA188AIDGKR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 15,370
Unit Price: ₹3.43000
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA188AIDGKR

DigiKey Part Number
296-OPA188AIDGKRTR-ND - Tape & Reel (TR)
296-OPA188AIDGKRCT-ND - Cut Tape (CT)
296-OPA188AIDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA188AIDGKR
Description
IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA188AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
160 pA
Voltage - Input Offset
6 µV
Current - Supply
450µA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹177.05000₹177.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹103.05924₹2,57,648.10
Manufacturers Standard Package