


TPS76425DBVT | |
|---|---|
DigiKey Part Number | 296-2708-2-ND - Tape & Reel (TR) 296-2708-1-ND - Cut Tape (CT) 296-2708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76425DBVT |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76425DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹253.47000 | ₹253.47 |
| 10 | ₹188.70200 | ₹1,887.02 |
| 25 | ₹172.65520 | ₹4,316.38 |
| 100 | ₹154.94970 | ₹15,494.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹146.51448 | ₹36,628.62 |
| 500 | ₹141.42466 | ₹70,712.33 |
| 750 | ₹138.87820 | ₹1,04,158.65 |
| 1,250 | ₹136.05454 | ₹1,70,068.18 |
| 1,750 | ₹134.40510 | ₹2,35,208.93 |
| 2,500 | ₹132.81875 | ₹3,32,046.88 |
| 6,250 | ₹129.40225 | ₹8,08,764.06 |

