



TPS767D318PWPR | |
|---|---|
DigiKey Part Number | 296-27080-2-ND - Tape & Reel (TR) 296-27080-1-ND - Cut Tape (CT) 296-27080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS767D318PWPR |
Description | IC REG LIN 1.8/3.3V 1A 28-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D318PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹606.64000 | ₹606.64 |
| 10 | ₹466.21000 | ₹4,662.10 |
| 25 | ₹431.00400 | ₹10,775.10 |
| 100 | ₹392.32240 | ₹39,232.24 |
| 250 | ₹378.81972 | ₹94,704.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹346.10073 | ₹6,92,201.46 |



