TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS77825PWP

TPS77725PWPR

DigiKey Part Number
TPS77725PWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS77725PWPR
Description
IC REG LIN 2.5V 750MA 20-HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77725PWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25,650 View Now
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹186.45738₹3,72,914.76
4,000₹182.76979₹7,31,079.16
Manufacturers Standard Package

Other Suppliers on DigiKey

25,650In Stock
Ships from Rochester Electronics, LLC