


TPS78101DDCR | |
|---|---|
DigiKey Part Number | 296-23333-2-ND - Tape & Reel (TR) 296-23333-1-ND - Cut Tape (CT) 296-23333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78101DDCR |
Description | IC REG LINEAR POS ADJ SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS78101DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹56.28400 | ₹562.84 |
| 25 | ₹50.65600 | ₹1,266.40 |
| 100 | ₹44.48700 | ₹4,448.70 |
| 250 | ₹41.54232 | ₹10,385.58 |
| 500 | ₹39.76620 | ₹19,883.10 |
| 1,000 | ₹38.30597 | ₹38,305.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹36.50002 | ₹1,09,500.06 |
| 6,000 | ₹35.61678 | ₹2,13,700.68 |
| 9,000 | ₹35.17430 | ₹3,16,568.70 |
| 15,000 | ₹34.68433 | ₹5,20,264.95 |
| 21,000 | ₹34.39766 | ₹7,22,350.86 |






