


TPS79333DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-15308-2-ND - Tape & Reel (TR) 296-15308-1-ND - Cut Tape (CT) 296-15308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79333DBVRQ1 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79333DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹71.47400 | ₹714.74 |
| 25 | ₹64.52200 | ₹1,613.05 |
| 100 | ₹56.91800 | ₹5,691.80 |
| 250 | ₹53.28748 | ₹13,321.87 |
| 500 | ₹51.09762 | ₹25,548.81 |
| 1,000 | ₹49.29726 | ₹49,297.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹47.07322 | ₹1,41,219.66 |
| 6,000 | ₹45.98481 | ₹2,75,908.86 |
| 9,000 | ₹45.43967 | ₹4,08,957.03 |
| 15,000 | ₹44.83582 | ₹6,72,537.30 |













