


LP3985ITLX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3985ITLX-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LP3985ITLX-5.0/NOPBCT-ND - Cut Tape (CT) 296-LP3985ITLX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITLX-5.0/NOPB |
Description | IC REG LINEAR 5V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITLX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹52.37100 | ₹523.71 |
| 25 | ₹47.07760 | ₹1,176.94 |
| 100 | ₹41.28140 | ₹4,128.14 |
| 250 | ₹38.51936 | ₹9,629.84 |
| 500 | ₹36.85134 | ₹18,425.67 |
| 1,000 | ₹35.47964 | ₹35,479.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹33.78583 | ₹1,01,357.49 |
| 6,000 | ₹32.95647 | ₹1,97,738.82 |
| 9,000 | ₹32.54148 | ₹2,92,873.32 |
| 15,000 | ₹32.08127 | ₹4,81,219.05 |
| 21,000 | ₹31.81241 | ₹6,68,060.61 |