


TPS7A0328PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0328PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0328PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0328PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0328PDBVR |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0328PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.36V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL720F28-5TR | 3PEAK | 2,990 | 5503-TPL720F28-5TRCT-ND | ₹23.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹32.98800 | ₹329.88 |
| 25 | ₹29.44680 | ₹736.17 |
| 100 | ₹25.58890 | ₹2,558.89 |
| 250 | ₹23.74380 | ₹5,935.95 |
| 500 | ₹22.62742 | ₹11,313.71 |
| 1,000 | ₹21.71141 | ₹21,711.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹20.57826 | ₹61,734.78 |
| 6,000 | ₹20.02396 | ₹1,20,143.76 |
| 9,000 | ₹19.74632 | ₹1,77,716.88 |
| 15,000 | ₹19.43872 | ₹2,91,580.80 |
| 21,000 | ₹19.25893 | ₹4,04,437.53 |
| 30,000 | ₹19.08608 | ₹5,72,582.40 |