Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1025PDSER

DigiKey Part Number
296-TPS7A1025PDSERTR-ND - Tape & Reel (TR)
296-TPS7A1025PDSERCT-ND - Cut Tape (CT)
296-TPS7A1025PDSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1025PDSER
Description
IC REG LINEAR 2.5V 300MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.3V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.09V @ 300mA
Current - Output
Current - Quiescent (Iq)
2.6 µA
Current - Supply (Max)
9 µA
PSRR
60dB ~ 35dB (1kHz ~ 1.5MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,125
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹82.00000₹82.00
10₹58.61400₹586.14
25₹52.81800₹1,320.45
100₹46.42530₹4,642.53
250₹43.36876₹10,842.19
500₹41.52740₹20,763.70
1,000₹40.01314₹40,013.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹23.48070₹70,442.10
6,000₹22.86598₹1,37,195.88
9,000₹22.55795₹2,03,021.55
15,000₹22.21678₹3,33,251.70
21,000₹22.01750₹4,62,367.50
30,000₹21.82578₹6,54,773.40
Manufacturers Standard Package