


TPS7A2436DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2436DBVRTR-ND - Tape & Reel (TR) 296-TPS7A2436DBVRCT-ND - Cut Tape (CT) 296-TPS7A2436DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2436DBVR |
Description | IC REG LINEAR 3.6V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2436DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 62dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.25V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.76000 | ₹55.76 |
| 10 | ₹39.50500 | ₹395.05 |
| 25 | ₹35.38440 | ₹884.61 |
| 100 | ₹30.81970 | ₹3,081.97 |
| 250 | ₹28.64788 | ₹7,161.97 |
| 500 | ₹27.34174 | ₹13,670.87 |
| 1,000 | ₹26.26433 | ₹26,264.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹24.93426 | ₹74,802.78 |
| 6,000 | ₹24.28324 | ₹1,45,699.44 |
| 9,000 | ₹23.95723 | ₹2,15,615.07 |
| 15,000 | ₹23.59606 | ₹3,53,940.90 |
| 21,000 | ₹23.38492 | ₹4,91,083.32 |
| 30,000 | ₹23.18192 | ₹6,95,457.60 |
