


TPS7A3401DGNT | |
|---|---|
DigiKey Part Number | 296-29296-2-ND - Tape & Reel (TR) 296-29296-1-ND - Cut Tape (CT) 296-29296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3401DGNT |
Description | IC REG LINEAR NEG ADJ 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3401DGNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -1.18V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹443.57000 | ₹443.57 |
| 10 | ₹337.33300 | ₹3,373.33 |
| 25 | ₹310.79400 | ₹7,769.85 |
| 100 | ₹281.60810 | ₹28,160.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹267.68984 | ₹66,922.46 |
| 500 | ₹259.30496 | ₹1,29,652.48 |
| 750 | ₹255.10600 | ₹1,91,329.50 |
| 1,250 | ₹250.45191 | ₹3,13,064.89 |
| 1,750 | ₹247.73205 | ₹4,33,531.09 |
| 2,500 | ₹245.11534 | ₹6,12,788.35 |
