Linear Voltage Regulator IC Positive Adjustable 1 Output 1.05A 10-SON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.05A 10-SON (2.5x2.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A9101DSKT

DigiKey Part Number
296-45298-2-ND - Tape & Reel (TR)
296-45298-1-ND - Cut Tape (CT)
296-45298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A9101DSKT
Description
IC REG LIN POS ADJ 1.05A 10SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.05A 10-SON (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A9101DSKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 1A
Current - Output
PSRR
40dB (1MHz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-SON (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹223.65000₹223.65
10₹165.59200₹1,655.92
25₹151.18480₹3,779.62
100₹135.32470₹13,532.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹127.76172₹31,940.43
500₹123.19748₹61,598.74
750₹120.91319₹90,684.89
1,250₹118.38126₹1,47,976.57
1,750₹116.90210₹2,04,578.68
2,500₹115.47907₹2,88,697.67
Manufacturers Standard Package