
TPS7E8201DBVR | |
|---|---|
DigiKey Part Number | 296-TPS7E8201DBVRTR-ND - Tape & Reel (TR) 296-TPS7E8201DBVRCT-ND - Cut Tape (CT) 296-TPS7E8201DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7E8201DBVR |
Description | 40V 300MA LOW-IQ (2.8A) LOW-DROP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.8V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 70dB ~ 45dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Power, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹96.54100 | ₹965.41 |
| 25 | ₹87.52040 | ₹2,188.01 |
| 100 | ₹77.62390 | ₹7,762.39 |
| 250 | ₹72.90872 | ₹18,227.18 |
| 500 | ₹70.06282 | ₹35,031.41 |
| 1,000 | ₹67.72293 | ₹67,722.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹64.83199 | ₹1,94,495.97 |
| 6,000 | ₹63.41680 | ₹3,80,500.80 |
| 9,000 | ₹62.70859 | ₹5,64,377.31 |
| 15,000 | ₹61.92346 | ₹9,28,851.90 |