
TPS7H4001Y/EM | |
|---|---|
DigiKey Part Number | 296-TPS7H4001Y/EM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H4001Y/EM |
Description | IC REG BUCK ADJ 18A DIE |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 18A Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
